TGA-020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Corcom Filters
In Stock: 23
Unit Price: 208,79000 €
Datasheet
Three Phase (Wye) EMC/EMI Line Filter 20 A 440V 50/60Hz Single Stage Threaded Post (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA-020

DigiKey Part Number
273-TGA-020-ND
Manufacturer
Manufacturer Product Number
TGA-020
Description
LINE FILTER 440VAC 20A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 20 A 440V 50/60Hz Single Stage Threaded Post (M5)
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
Ohmite
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cCSAus, CE, UR
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Threaded Post (M5)
Voltage - Rated AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25KESS6AFPWTE Connectivity Corcom Filters23174-25KESS6AFPW-ND208,79000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes