Three Phase (Wye) EMC/EMI Line Filter 6 A 440V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGA-006

DigiKey Part Number
273-TGA-006-ND
Manufacturer
Manufacturer Product Number
TGA-006
Description
LINE FILTER 440VAC 6A CHASS MNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 6 A 440V 50/60Hz Single Stage Quick Connect
Product Attributes
Filter Similar Products
Category
Current
6 A
Manufacturer
Ohmite
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
cCSAus, CE, UR
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Quick Connect
Voltage - Rated AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,62000 €19,62 €
1016,01100 €160,11 €
Unit Price without VAT:19,62000 €
Unit Price with VAT:23,34780 €