Parametric Equivalent

TFSSF2K20JE | |
|---|---|
DigiKey Part Number | 273-TFSSF2K20JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSF2K20JE |
Description | RES 2.2K OHM 5% 2W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 2W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 1.024" L x 0.413" W (26.00mm x 10.50mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFSSF2K20FE | Ohmite | 0 | 273-TFSSF2K20FETR-ND | 6,17134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,97920 € | 2.989,60 € |
| Unit Price without VAT: | 5,97920 € |
|---|---|
| Unit Price with VAT: | 7,11525 € |


