
TFSSE10K0FE | |
|---|---|
DigiKey Part Number | 273-TFSSE10K0FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSE10K0FE |
Description | RES 10K OHM 1% 1.5W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1.5W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.827" L x 0.413" W (21.00mm x 10.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,18324 € | 2.591,62 € |
| Unit Price without VAT: | 5,18324 € |
|---|---|
| Unit Price with VAT: | 6,16806 € |

