
TFSSD2K20FE | |
|---|---|
DigiKey Part Number | 273-TFSSD2K20FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSD2K20FE |
Description | RES 2.2K OHM 1% 1W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 1W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.827" L x 0.315" W (21.00mm x 8.00mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,68566 € | 2.342,83 € |
| Unit Price without VAT: | 4,68566 € |
|---|---|
| Unit Price with VAT: | 5,57594 € |

