Parametric Equivalent

TFSSC4K99JE | |
|---|---|
DigiKey Part Number | 273-TFSSC4K99JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSC4K99JE |
Description | RES 4.99K OHM 5% 3/4W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±5% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.512" L x 0.217" W (13.00mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFSSC4K99FE | Ohmite | 498 | 273-TFSSC4K99FECT-ND | 4,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48680 € | 1.243,40 € |
| Unit Price without VAT: | 2,48680 € |
|---|---|
| Unit Price with VAT: | 2,95929 € |


