
TFSSC2K20JE | |
|---|---|
DigiKey Part Number | 273-TFSSC2K20JETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFSSC2K20JE |
Description | RES 2.2K OHM 5% 3/4W SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.512" L x 0.217" W (13.00mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,29772 € | 1.148,86 € |
| Unit Price without VAT: | 2,29772 € |
|---|---|
| Unit Price with VAT: | 2,73429 € |

