
TFSSC270RFE | |
|---|---|
DigiKey Part Number | 273-TFSSC270RFETR-ND - Tape & Reel (TR) 273-TFSSC270RFECT-ND - Cut Tape (CT) 273-TFSSC270RFEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFSSC270RFE |
Description | RES 270 OHM 1% 3/4W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.512" L x 0.217" W (13.00mm x 5.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,12700 € | 31,27 € |
| 25 | 2,89360 € | 72,34 € |
| 50 | 2,75860 € | 137,93 € |
| 100 | 2,65120 € | 265,12 € |
| 250 | 2,54196 € | 635,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,47864 € | 1.239,32 € |
| 1.000 | 2,42819 € | 2.428,19 € |
| 1.500 | 2,40358 € | 3.605,37 € |
| 2.500 | 2,37689 € | 5.942,22 € |
| 3.500 | 2,36160 € | 8.265,60 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

