100 Ohms ±1% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSSC100RFE

DigiKey Part Number
273-TFSSC100RFETR-ND - Tape & Reel (TR)
273-TFSSC100RFECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TFSSC100RFE
Description
RES 100 OHM 1% 3/4W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.75W, 3/4W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.512" L x 0.217" W (13.00mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,10000 €4,10 €
103,08800 €30,88 €
252,85760 €71,44 €
502,72420 €136,21 €
1002,61820 €261,82 €
2502,51036 €627,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,44782 €1.223,91 €
1.0002,39800 €2.398,00 €
1.5002,37370 €3.560,55 €
2.5002,34734 €5.868,35 €
3.5002,33224 €8.162,84 €
Manufacturers Standard Package
Unit Price without VAT:4,10000 €
Unit Price with VAT:4,87900 €