4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSSA4K99FE

DigiKey Part Number
273-TFSSA4K99FETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFSSA4K99FE
Description
RES 4.99K OHM 1% 1/2W SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor Nonstandard Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.354" L x 0.217" W (9.00mm x 5.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,90791 €1.907,91 €
Manufacturers Standard Package
Unit Price without VAT:1,90791 €
Unit Price with VAT:2,27041 €