
TFSF1K50JE | |
|---|---|
DigiKey Part Number | TFSF1K50JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSF1K50JE |
Description | RES 1.5K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSF1K50JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" x 0.035" Rectangular x 1.024" L (10.50mm x 0.90mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 6,29744 € | 1.057,97 € |
| Unit Price without VAT: | 6,29744 € |
|---|---|
| Unit Price with VAT: | 7,49395 € |

