
TFSF1K00JE | |
|---|---|
DigiKey Part Number | TFSF1K00JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSF1K00JE |
Description | RES 1K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSF1K00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.413" x 0.035" Rectangular x 1.024" L (10.50mm x 0.90mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,61100 € | 76,11 € |
| 25 | 7,20840 € | 180,21 € |
| 50 | 6,97500 € | 348,75 € |
| 168 | 6,67524 € | 1.121,44 € |
| 336 | 6,55036 € | 2.200,92 € |
| 504 | 6,48944 € | 3.270,68 € |
| 1.008 | 6,40230 € | 6.453,52 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |

