
TFSE6K80JE | |
|---|---|
DigiKey Part Number | TFSE6K80JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSE6K80JE |
Description | 1.5 WATT SURGE RESISTORS 5% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1.5W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.827" L x 0.413" W (21.00mm x 10.50mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 5,82012 € | 977,78 € |
| Unit Price without VAT: | 5,82012 € |
|---|---|
| Unit Price with VAT: | 6,92594 € |

