
TFSD750RJE | |
|---|---|
DigiKey Part Number | TFSD750RJE-ND |
Manufacturer | |
Manufacturer Product Number | TFSD750RJE |
Description | RES 750 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSD750RJE Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 5,56262 € | 934,52 € |
| Unit Price without VAT: | 5,56262 € |
|---|---|
| Unit Price with VAT: | 6,61952 € |

