
TFSD20K0JE | |
|---|---|
DigiKey Part Number | TFSD20K0JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSD20K0JE |
Description | RES 20K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSD20K0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 5,20161 € | 873,87 € |
| Unit Price without VAT: | 5,20161 € |
|---|---|
| Unit Price with VAT: | 6,18992 € |

