1.5 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD1K50JE

DigiKey Part Number
TFSD1K50JE-ND
Manufacturer
Manufacturer Product Number
TFSD1K50JE
Description
RES 1.5K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TFSD1K50JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1685,56262 €934,52 €
Manufacturers Standard Package
Unit Price without VAT:5,56262 €
Unit Price with VAT:6,61952 €