10 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD10K0JE

DigiKey Part Number
TFSD10K0JE-ND
Manufacturer
Manufacturer Product Number
TFSD10K0JE
Description
RES 10K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TFSD10K0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1685,20161 €873,87 €
Manufacturers Standard Package
Unit Price without VAT:5,20161 €
Unit Price with VAT:6,18992 €