100 Ohms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSD100RJE

DigiKey Part Number
2485-TFSD100RJE-ND
Manufacturer
Manufacturer Product Number
TFSD100RJE
Description
RES 100 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
100 Ohms ±5% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TFSD100RJE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" x 0.035" Rectangular x 0.827" L (8.00mm x 0.90mm x 21.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.