
TFSC27K0JE | |
|---|---|
DigiKey Part Number | TFSC27K0JE-ND |
Manufacturer | |
Manufacturer Product Number | TFSC27K0JE |
Description | RES 27K OHM 5% 3/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.75W, 3/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TFSC27K0JE Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" x 0.028" Rectangular x 0.512" L (5.50mm x 0.70mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 4,31542 € | 724,99 € |
| Unit Price without VAT: | 4,31542 € |
|---|---|
| Unit Price with VAT: | 5,13535 € |

