10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFSB10K0JE

DigiKey Part Number
TFSB10K0JE-ND
Manufacturer
Manufacturer Product Number
TFSB10K0JE
Description
RES 10K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TFSB10K0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" x 0.028" Rectangular x 0.433" L (5.50mm x 0.70mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,63000 €6,63 €
105,22700 €52,27 €
254,90640 €122,66 €
504,72100 €236,05 €
1684,48244 €753,05 €
3364,38315 €1.472,74 €
5044,33468 €2.184,68 €
1.0084,26539 €4.299,51 €
Manufacturers Standard Package
Unit Price without VAT:6,63000 €
Unit Price with VAT:7,88970 €

Other Suppliers on DigiKey

350In Stock
Ships from Ohmite