
TFA32C08DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C08DBERTR-ND - Tape & Reel (TR) 273-TFA32C08DBERCT-ND - Cut Tape (CT) 273-TFA32C08DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C08DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,38760 € | 9,69 € |
| 100 | 0,35470 € | 35,47 € |
| 250 | 0,33492 € | 83,73 € |
| 500 | 0,32090 € | 160,45 € |
| 1.000 | 0,30768 € | 307,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27978 € | 1.398,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


