
TFA32C03DBER | |
|---|---|
DigiKey Part Number | 273-TFA32C03DBERTR-ND - Tape & Reel (TR) 273-TFA32C03DBERCT-ND - Cut Tape (CT) 273-TFA32C03DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA32C03DBER |
Description | 1206 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 20 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,39400 € | 9,85 € |
| 100 | 0,36050 € | 36,05 € |
| 250 | 0,34040 € | 85,10 € |
| 500 | 0,32614 € | 163,07 € |
| 1.000 | 0,31270 € | 312,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28435 € | 1.421,75 € |
| 10.000 | 0,27329 € | 2.732,90 € |
| 15.000 | 0,26711 € | 4.006,65 € |
| 25.000 | 0,25963 € | 6.490,75 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


