
TFA20C05DBER | |
---|---|
DigiKey Part Number | 273-TFA20C05DBERTR-ND - Tape & Reel (TR) 273-TFA20C05DBERCT-ND - Cut Tape (CT) 273-TFA20C05DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA20C05DBER |
Description | 0805 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,21900 € | 2,19 € |
25 | 0,20640 € | 5,16 € |
100 | 0,18850 € | 18,85 € |
250 | 0,17772 € | 44,43 € |
500 | 0,17014 € | 85,07 € |
1.000 | 0,16296 € | 162,96 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,14783 € | 739,15 € |
10.000 | 0,14191 € | 1.419,10 € |
15.000 | 0,13861 € | 2.079,15 € |
25.000 | 0,13461 € | 3.365,25 € |
35.000 | 0,13206 € | 4.622,10 € |
50.000 | 0,12945 € | 6.472,50 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,30940 € |