
TFA16C08DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C08DBERTR-ND - Tape & Reel (TR) 273-TFA16C08DBERCT-ND - Cut Tape (CT) 273-TFA16C08DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C08DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,20100 € | 2,01 € |
| 25 | 0,18960 € | 4,74 € |
| 100 | 0,17340 € | 17,34 € |
| 250 | 0,16352 € | 40,88 € |
| 500 | 0,15650 € | 78,25 € |
| 1.000 | 0,14989 € | 149,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13591 € | 679,55 € |
| 10.000 | 0,13045 € | 1.304,50 € |
| 15.000 | 0,12740 € | 1.911,00 € |
| 25.000 | 0,12371 € | 3.092,75 € |
| 35.000 | 0,12136 € | 4.247,60 € |
| 50.000 | 0,11894 € | 5.947,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


