Direct

TEH70P3R00JE | |
|---|---|
DigiKey Part Number | TEH70P3R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH70P3R00JE |
Description | RES 3 OHM 5% 70W TO247 |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 70W Through Hole Resistor TO-247-3 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH70P3R00JE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.626" L x 0.200" W (15.90mm x 5.08mm) |
Tolerance | Height - Seated (Max) 0.830" (21.08mm) |
Power (Watts) | Number of Terminations 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEH100M3R00JE | Ohmite | 163 | TEH100M3R00JE-ND | 11,75000 € | Direct |


