TEH70M2R00JE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 131
Unit Price: 13,83000 $
Datasheet
2 Ohms ±5% 70W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEH70M2R00JE

DigiKey Part Number
TEH70M2R00JE-ND
Manufacturer
Manufacturer Product Number
TEH70M2R00JE
Description
RES 2 OHM 5% 70W TO247
Customer Reference
Detailed Description
2 Ohms ±5% 70W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TEH70M2R00JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.626" L x 0.200" W (15.90mm x 5.08mm)
Height - Seated (Max)
0.830" (21.08mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes