
TEH140P1R00FE | |
|---|---|
DigiKey Part Number | 273-TEH140P1R00FE-ND |
Manufacturer | |
Manufacturer Product Number | TEH140P1R00FE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 140W Through Hole Resistor TO-247-2 Non-Inductive, Pulse Withstanding |
Datasheet | Datasheet |
Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Package / Case |
Packaging Tube | Supplier Device Package TO-247 |
Part Status Active | Size / Dimension 0.614" L x 0.197" W (15.60mm x 5.00mm) |
Resistance | Height - Seated (Max) 0.965" (24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 15,49673 € | 4.881,47 € |
| Unit Price without VAT: | 15,49673 € |
|---|---|
| Unit Price with VAT: | 18,44111 € |

