
TEH140P100RFE | |
|---|---|
DigiKey Part Number | 273-TEH140P100RFE-ND |
Manufacturer | |
Manufacturer Product Number | TEH140P100RFE |
Description | RESISTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 140W Through Hole Resistor TO-247-2 Non-Inductive, Pulse Withstanding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.614" L x 0.197" W (15.60mm x 5.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 15,69181 € | 4.942,92 € |
| Unit Price without VAT: | 15,69181 € |
|---|---|
| Unit Price with VAT: | 18,67325 € |

