Category | Features Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient 250ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Obsolete | Supplier Device Package TO-247 |
Resistance | Size / Dimension 0.630" L x 0.189" W (16.00mm x 4.80mm) |
Tolerance | Height - Seated (Max) 0.925" (23.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |