
TEH100M2R00FE | |
|---|---|
DigiKey Part Number | TEH100M2R00FE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M2R00FE |
Description | RES 2 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M2R00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 250ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,28000 € | 11,28 € |
| 10 | 9,30500 € | 93,05 € |
| 35 | 8,71543 € | 305,04 € |
| 70 | 8,47971 € | 593,58 € |
| 105 | 8,36467 € | 878,29 € |
| 280 | 8,14221 € | 2.279,82 € |
| 525 | 8,03295 € | 4.217,30 € |
| 1.015 | 7,94014 € | 8.059,24 € |
| Unit Price without VAT: | 11,28000 € |
|---|---|
| Unit Price with VAT: | 13,42320 € |

