
TEH100L2R00JE | |
|---|---|
DigiKey Part Number | 2485-TEH100L2R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100L2R00JE |
Description | RES 2 OHM 5% 100W TO247-2 |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Series | Temperature Coefficient 250ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-247-2 |
Resistance | Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm) |
Tolerance | Height - Seated (Max) 0.965" (24.51mm) |
Power (Watts) | Number of Terminations 2 |

