
TDH50H75R0FE | |
|---|---|
DigiKey Part Number | 273-TDH50H75R0FE-ND |
Manufacturer | |
Manufacturer Product Number | TDH50H75R0FE |
Description | TO-263 HEATSINKABLE THICK FILM R |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 50W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH50H75R0FE Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.406" L x 0.398" W (10.30mm x 10.10mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,85380 € | 585,38 € |
| Unit Price without VAT: | 5,85380 € |
|---|---|
| Unit Price with VAT: | 6,96602 € |

