TDH35PR360J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 5
Unit Price: 17,47000 €
Datasheet
360 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35PR360J

DigiKey Part Number
TDH35PR360J-ND
Manufacturer
Manufacturer Product Number
TDH35PR360J
Description
RES 0.36 OHM 5% 35W D2PAK
Customer Reference
Detailed Description
360 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35PR360J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±700ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Bulk
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Tolerance
Height - Seated (Max)
0.185" (4.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TDH35PR360JEOhmite5TDH35PR360JE-ND17,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes