Similar

TDH35PR100JE | |
|---|---|
DigiKey Part Number | TDH35PR100JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35PR100JE |
Description | RES 0.1 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35PR100JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±700ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2TO035CR1000JRE3 | Vishay Sfernice | 0 | 716-D2TO035CR1000JRE3TR-ND | 3,60820 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 13,09600 € | 130,96 € |
| 30 | 11,38633 € | 341,59 € |
| 60 | 10,51400 € | 630,84 € |
| 120 | 9,77275 € | 1.172,73 € |
| 270 | 9,45215 € | 2.552,08 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 22,00310 € |


