
TDH35P3R00JE | |
|---|---|
DigiKey Part Number | TDH35P3R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P3R00JE |
Description | RES SMD 3 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P3R00JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 10 | 10,84700 € | 108,47 € |
| 30 | 9,40267 € | 282,08 € |
| 60 | 8,66533 € | 519,92 € |
| 120 | 8,03883 € | 964,66 € |
| 270 | 7,42474 € | 2.004,68 € |
| 510 | 7,01876 € | 3.579,57 € |
| 1.020 | 6,64054 € | 6.773,35 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,32600 € |

