TDH35P200RJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 126
Unit Price: 14,43000 €
Datasheet
200 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDH35P200RJ

DigiKey Part Number
TDH35P200RJ-ND
Manufacturer
Manufacturer Product Number
TDH35P200RJ
Description
RES SMD 200 OHM 5% 35W D2PAK
Customer Reference
Detailed Description
200 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TDH35P200RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.378" W (10.10mm x 9.60mm)
Height - Seated (Max)
0.185" (4.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes