
TDH35P15R0JE | |
|---|---|
DigiKey Part Number | TDH35P15R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P15R0JE |
Description | RES SMD 15 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P15R0JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.378" W (10.10mm x 9.60mm) |
Tolerance | Height - Seated (Max) 0.185" (4.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2TO035C15R00JRE3 | Vishay Sfernice | 461 | 716-D2TO035C15R00JRE3CT-ND | 5,12000 € | Similar |
| TPAL0263F15R0K9 | C&B/RESI | 157 | 4506-TPAL0263F15R0K9-ND | 3,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 10,01800 € | 100,18 € |
| 30 | 8,67233 € | 260,17 € |
| 60 | 7,98567 € | 479,14 € |
| 120 | 7,40225 € | 888,27 € |
| 270 | 6,83030 € | 1.844,18 € |
| 510 | 6,45231 € | 3.290,68 € |
| 1.020 | 6,10003 € | 6.222,03 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 16,95750 € |

