
TCH35PR220JE | |
|---|---|
DigiKey Part Number | 2485-TCH35PR220JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35PR220JE |
Description | RES 0.22 OHM 5% 35W TO220-2 |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

