
TCH35PR150JE | |
|---|---|
DigiKey Part Number | TCH35PR150JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35PR150JE |
Description | RES 0.15 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35PR150JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±700ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,18554 € | 1.724,53 € |
| Unit Price without VAT: | 7,18554 € |
|---|---|
| Unit Price with VAT: | 8,55079 € |

