TCH35PR100J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 197
Unit Price: 13,93000 €
Datasheet
100 mOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCH35PR100J

DigiKey Part Number
TCH35PR100J-ND
Manufacturer
Manufacturer Product Number
TCH35PR100J
Description
RES 0.1 OHM 5% 35W TO220
Customer Reference
Detailed Description
100 mOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TCH35PR100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±700ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tube
Package / Case
Part Status
Obsolete
Supplier Device Package
TO-220
Resistance
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Tolerance
Height - Seated (Max)
0.591" (15.00mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCH35PR100JEOhmite197TCH35PR100JE-ND13,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes