
TCH35P750RJ | |
|---|---|
DigiKey Part Number | TCH35P750RJ-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P750RJ |
Description | RES 750 OHM 5% 35W TO220 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P750RJ Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,16340 € |

