Direct

TCH35P510RJ | |
|---|---|
DigiKey Part Number | TCH35P510RJ-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P510RJ |
Description | RES 510 OHM 5% 35W TO220 |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P510RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |


