
TCH35P4K70JE | |
|---|---|
DigiKey Part Number | TCH35P4K70JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P4K70JE |
Description | RES 4.7K OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P4K70JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 5,41863 € | 1.300,47 € |
| Unit Price without VAT: | 5,41863 € |
|---|---|
| Unit Price with VAT: | 6,44817 € |

