
TCH35P470RJE | |
|---|---|
DigiKey Part Number | TCH35P470RJE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P470RJE |
Description | RES 470 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P470RJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 7,65900 € | 76,59 € |
| 30 | 6,60267 € | 198,08 € |
| 60 | 6,06283 € | 363,77 € |
| 120 | 5,60442 € | 672,53 € |
| 270 | 5,15481 € | 1.391,80 € |
| 510 | 4,85773 € | 2.477,44 € |
| 1.020 | 4,58081 € | 4.672,43 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

