TCH35P2R20J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 354
Unit Price: 11,13000 €
Datasheet
2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCH35P2R20J

DigiKey Part Number
TCH35P2R20J-ND
Manufacturer
Manufacturer Product Number
TCH35P2R20J
Description
RES 2.2 OHM 5% 35W TO220
Customer Reference
Detailed Description
2.2 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TCH35P2R20J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max)
0.591" (15.00mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes