
TCH35P200RJE | |
|---|---|
DigiKey Part Number | TCH35P200RJE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P200RJE |
Description | RES 200 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P200RJE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 6,12700 € | 61,27 € |
| 30 | 5,71767 € | 171,53 € |
| 60 | 5,52567 € | 331,54 € |
| 120 | 5,37300 € | 644,76 € |
| 270 | 5,23326 € | 1.412,98 € |
| 510 | 5,14694 € | 2.624,94 € |
| 1.020 | 5,07123 € | 5.172,65 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

