
TCH35P1K00JE | |
|---|---|
DigiKey Part Number | TCH35P1K00JE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P1K00JE |
Description | RES 1K OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P1K00JE Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm) |
Tolerance | Height - Seated (Max) 0.591" (15.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 7,65900 € | 76,59 € |
| 30 | 6,60267 € | 198,08 € |
| 60 | 6,06283 € | 363,77 € |
| 120 | 5,60442 € | 672,53 € |
| 270 | 5,15481 € | 1.391,80 € |
| 510 | 4,85773 € | 2.477,44 € |
| 1.020 | 4,58081 € | 4.672,43 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |

