


TCH35P150RJE | |
|---|---|
DigiKey Part Number | TCH35P150RJE-ND |
Manufacturer | |
Manufacturer Product Number | TCH35P150RJE |
Description | RES 150 OHM 5% 35W TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 35W Through Hole Resistor TO-220-2 Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TCH35P150RJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.400" L x 0.175" W (10.16mm x 4.44mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 7,75600 € | 77,56 € |
| 30 | 6,68567 € | 200,57 € |
| 60 | 6,13917 € | 368,35 € |
| 120 | 5,67492 € | 680,99 € |
| 270 | 5,21974 € | 1.409,33 € |
| 510 | 4,91888 € | 2.508,63 € |
| 1.020 | 4,63848 € | 4.731,25 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |

