
TBH25PR047JE | |
|---|---|
DigiKey Part Number | 2266-TBH25PR047JE-ND |
Manufacturer | |
Manufacturer Product Number | TBH25PR047JE |
Description | RES 0.047 OHM 5% 25W TO220 |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TBH25PR047JE Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

