Direct

TBH25P1K00J | |
|---|---|
DigiKey Part Number | TBH25P1K00J-ND |
Manufacturer | |
Manufacturer Product Number | TBH25P1K00J |
Description | RES 1K OHM 5% 25W TO220 |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 25W Through Hole Resistor TO-220-2 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TBH25P1K00J Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.402" L x 0.187" W (10.20mm x 4.75mm) |
Tolerance | Height - Seated (Max) 0.630" (16.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBH25P1K00JE | Ohmite | 235 | TBH25P1K00JE-ND | 10,58000 € | Direct |


